Murata, SFECV, Signal Filter 10.7MHz, SMD, Solder, 6.9 x 2.9 x 1.5mm

RS Stock No.: 106-2890Brand: MurataManufacturers Part No.: SFECV10M7JA00-R0
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

Murata

Series

SFECV

Mounting Type

Surface Mount

Operating Frequency

10.7MHz

Termination Style

Solder

Dimensions

6.9 x 2.9 x 1.5mm

Depth

2.9mm

Height

1.5mm

Length

6.9mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Murata SMD Ceramic Filter, SFECV10M7 Series

The SFECV10M7 series of signal filters are part of Murata’s CERAFIL® range. CERAFIL® ceramic filters are compact and lightweight and filter intermediate frequencies in AV and communication equipment using the piezoelectric properties of their ceramic construction. SFECV10M7 signal filters have been designed specifically for use with FM receivers and feature a monolithic structure with a thickness expander mode. This series enables you to make thin AM/FM sets.

A range of bandwidths are available
Wide operating temperature range between -20°C and +80°C
Excellent mechanical strength
Automatic placers can be used to mount these ceramic filters
A heat resistant substrate is used in conjunction with the piezoelectric element

Ceramic Filters

Stock information temporarily unavailable.

P.O.A.

Murata, SFECV, Signal Filter 10.7MHz, SMD, Solder, 6.9 x 2.9 x 1.5mm
Select packaging type

P.O.A.

Murata, SFECV, Signal Filter 10.7MHz, SMD, Solder, 6.9 x 2.9 x 1.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Series

SFECV

Mounting Type

Surface Mount

Operating Frequency

10.7MHz

Termination Style

Solder

Dimensions

6.9 x 2.9 x 1.5mm

Depth

2.9mm

Height

1.5mm

Length

6.9mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

Murata SMD Ceramic Filter, SFECV10M7 Series

The SFECV10M7 series of signal filters are part of Murata’s CERAFIL® range. CERAFIL® ceramic filters are compact and lightweight and filter intermediate frequencies in AV and communication equipment using the piezoelectric properties of their ceramic construction. SFECV10M7 signal filters have been designed specifically for use with FM receivers and feature a monolithic structure with a thickness expander mode. This series enables you to make thin AM/FM sets.

A range of bandwidths are available
Wide operating temperature range between -20°C and +80°C
Excellent mechanical strength
Automatic placers can be used to mount these ceramic filters
A heat resistant substrate is used in conjunction with the piezoelectric element

Ceramic Filters