Murata SR920 Button Battery, 1.55V, 9.5mm Diameter

RS Stock No.: 191-8140Brand: MurataManufacturers Part No.: SR920
brand-logo
View all in Button Batteries

Technical documents

Specifications

Brand

Murata

Size

SR920

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

40mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.1mm

Series

SR

Model Number

SR920

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Murata SR920 Button Battery, 1.55V, 9.5mm Diameter

P.O.A.

Murata SR920 Button Battery, 1.55V, 9.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Size

SR920

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

40mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.1mm

Series

SR

Model Number

SR920

Country of Origin

Japan