Murata 16MHz Crystal Unit DSS1ppm SMD 4-Pin Amm

RS Stock No.: 276-3829Brand: MurataManufacturers Part No.: XRCGB16M000FXN02R0
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Murata

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

DSS1ppm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 16MHz Crystal Unit DSS1ppm SMD 4-Pin Amm

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 16MHz Crystal Unit DSS1ppm SMD 4-Pin Amm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

DSS1ppm

Country of Origin

Japan