Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm

RS Stock No.: 236-5053Brand: MurataManufacturers Part No.: XRCGB24M000F1SBBR0
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6 x 0.7mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6 x 0.7mm

Country of Origin

Japan