Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin Amm

RS Stock No.: 276-3857Brand: MurataManufacturers Part No.: XRCGB32M000F2P10R0
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Murata

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin Amm

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin Amm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan