Murata 25MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm

RS Stock No.: 250-7790Brand: MurataManufacturers Part No.: XRCGE25M000FBA1BR0
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Murata

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata 25MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Murata 25MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Murata

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.65mm

Country of Origin

Japan