Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port

RS Stock No.: 123-4776Brand: Murrelektronik LimitedManufacturers Part No.: 55092
brand-logo
View all in Sensor Connectivity

Technical documents

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Protocol Type

Profinet

Series

Impact 67

Communication Protocol

Profinet

Country of Origin

Germany

Product details

Impact 67 I/O Module, Profinet

From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port

P.O.A.

Murrelektronik Limited Impact 67 Series I/O module, M12, 5 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Ports

8

Number of Ways

5

Connector Size

M12

Orientation

Straight

Protocol Type

Profinet

Series

Impact 67

Communication Protocol

Profinet

Country of Origin

Germany

Product details

Impact 67 I/O Module, Profinet

From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.