Technical documents
Specifications
Number of Ports
8
Number of Ways
5
Connector Size
M12
Orientation
Straight
Protocol Type
Profinet
Series
Impact 67
Communication Protocol
Profinet
Country of Origin
Germany
Product details
Impact 67 I/O Module, Profinet
From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of Ports
8
Number of Ways
5
Connector Size
M12
Orientation
Straight
Protocol Type
Profinet
Series
Impact 67
Communication Protocol
Profinet
Country of Origin
Germany
Product details
Impact 67 I/O Module, Profinet
From Murr Elektronik, this Ethernet IMPACT67 I/O Module has A-Coded M12 I/O inputs and an M12 D-coded Fieldbus input. The splitter box has 2 hole screw mounting and is compatible with I/O modules of MVK model range. With a 24 V DC input (EN 61131-2) input, the splitter box is short-circuit and overload protected.
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
