Technical documents
Specifications
Number Of Contacts
4
Mounting Type
Bulkhead Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
7000
Voltage Rating
30.0 V
Coding
A
Mating Type
Plug-In
Housing Material
Metal
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
M8 Flange Mount Bulkhead Connectors, Prewired
M8 flange mount bulkhead connectors from Murr Elektronik, offered in 3 way and 4 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 3 wires versions (brown, black and blue) and the 4 wire versions (brown, white, blue, black) attached wires are multi-stranded 0.25mm2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60 Vac/dc for 3 way connectors and 30 Vac/dc for the 4 way M8 connector versions. These durable M8 bulkhead connectors have an IP67 rating when mated.
Operating voltage 60 Vac/dc max (3 way), 30 Vac/dc (4 way)
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
4
Mounting Type
Bulkhead Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
7000
Voltage Rating
30.0 V
Coding
A
Mating Type
Plug-In
Housing Material
Metal
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
M8 Flange Mount Bulkhead Connectors, Prewired
M8 flange mount bulkhead connectors from Murr Elektronik, offered in 3 way and 4 way male and female variants with A coding and TPE wires at 0.5 metres in length. The 3 wires versions (brown, black and blue) and the 4 wire versions (brown, white, blue, black) attached wires are multi-stranded 0.25mm2, with PP insulation. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60 Vac/dc for 3 way connectors and 30 Vac/dc for the 4 way M8 connector versions. These durable M8 bulkhead connectors have an IP67 rating when mated.
Operating voltage 60 Vac/dc max (3 way), 30 Vac/dc (4 way)
Number of wires 3 or 4 x 0.25mm2
Screw thread M8x1mm
IP67 once mated
Operating temperature range -40 to +80 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.