Murrelektronik Limited Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 797-5614Brand: Murrelektronik LimitedManufacturers Part No.: 7000-12221-6341000
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

7000

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Sheath Colour

Black

Length

10m

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Connector A Number of Contacts

4

Product details

Straight Sensor-Actuator M12 Connectors with Open Ended Cable

MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 and 5 pole versions with differing open end cable lengths to suit your particular application.

Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A

Approvals

cULus, cSAus, GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Limited Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

P.O.A.

Murrelektronik Limited Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

7000

Cross Sectional Area

0.34 mm²

Sheath Material

PUR

Sheath Colour

Black

Length

10m

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Connector A Number of Contacts

4

Product details

Straight Sensor-Actuator M12 Connectors with Open Ended Cable

MURR Elektronik sensor-actuator M12 connectors with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 connector free end cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 4 and 5 pole versions with differing open end cable lengths to suit your particular application.

Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when assembled and connected
Max current 4A

Approvals

cULus, cSAus, GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.