Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, 7000 Series

RS Stock No.: 797-5740Brand: Murrelektronik LimitedManufacturers Part No.: 7000-12491-0000000
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Voltage Rating

32.0 V

Coding

A

Mating Type

Plug-In

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Sensor-Actuator M12 Connectors, Self Wire

MURR Elektronik sensor-actuator straight M12 self wire connectors are suitable for many applications such as those found in packaging machines, production lines, machine tools, swivel tables, metal cutting and manufacturing (when used with the appropriate cable). These M12 connectors feature IDC terminations, have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media, offered in 3 pole and 4 pole versions to suit your particular application.

Outer wire diameter 1.2-1.6mm
Outer cable diameter 4-5.1mm
IP67 when assembled and connected
IDC Termination

Approvals

GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, 7000 Series

P.O.A.

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Voltage Rating

32.0 V

Coding

A

Mating Type

Plug-In

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Sensor-Actuator M12 Connectors, Self Wire

MURR Elektronik sensor-actuator straight M12 self wire connectors are suitable for many applications such as those found in packaging machines, production lines, machine tools, swivel tables, metal cutting and manufacturing (when used with the appropriate cable). These M12 connectors feature IDC terminations, have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media, offered in 3 pole and 4 pole versions to suit your particular application.

Outer wire diameter 1.2-1.6mm
Outer cable diameter 4-5.1mm
IP67 when assembled and connected
IDC Termination

Approvals

GOST

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.