Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 7000 Series

Technical documents
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
32.0 V
Coding
A
Mating Type
Plug-In
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30423036
Country of Origin
Germany
Product details
Sensor-Actuator M12 Connectors, Self Wire
MURR Elektronik sensor-actuator straight M12 self wire connectors are suitable for many applications such as those found in packaging machines, production lines, machine tools, swivel tables, metal cutting and manufacturing (when used with the appropriate cable). These M12 connectors feature IDC terminations, have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media, offered in 3 pole and 4 pole versions to suit your particular application.
Outer wire diameter 1.2-1.6mm
Outer cable diameter 4-5.1mm
IP67 when assembled and connected
IDC Termination
Approvals
GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
32.0 V
Coding
A
Mating Type
Plug-In
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30423036
Country of Origin
Germany
Product details
Sensor-Actuator M12 Connectors, Self Wire
MURR Elektronik sensor-actuator straight M12 self wire connectors are suitable for many applications such as those found in packaging machines, production lines, machine tools, swivel tables, metal cutting and manufacturing (when used with the appropriate cable). These M12 connectors feature IDC terminations, have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media, offered in 3 pole and 4 pole versions to suit your particular application.
Outer wire diameter 1.2-1.6mm
Outer cable diameter 4-5.1mm
IP67 when assembled and connected
IDC Termination
Approvals
GOST
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.