Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 7000 Series

RS Stock No.: 827-2828Brand: Murrelektronik LimitedManufacturers Part No.: 7000-12731-0000000
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Product details

M12 Field-Wireable Cable Connectors, Screw Terminals

M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These M12 connectors feature screw terminals allowing in the field construction and repair.

Operating voltage 60 Vac/dc max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 7000 Series

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

7000

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Product details

M12 Field-Wireable Cable Connectors, Screw Terminals

M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These M12 connectors feature screw terminals allowing in the field construction and repair.

Operating voltage 60 Vac/dc max.
Maximum current 4A
IP67 once mated
Operating temperature range -30 to +85 °C
Connection cross section 0.14 to 0.75mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.