Technical documents
Specifications
Number Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
7000
Voltage Rating
125.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
5P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
7000
Voltage Rating
125.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
5P
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany