Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series

RS Stock No.: 144-1278Brand: Murrelektronik LimitedManufacturers Part No.: 7000-13321-0000000
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Voltage Rating

60.0 V

Coding

A

Mating Type

Threaded

Housing Material

Brass

Pole Format

5P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Voltage Rating

60.0 V

Coding

A

Mating Type

Threaded

Housing Material

Brass

Pole Format

5P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany