Murrelektronik Circular Connector, 5 Contacts, M12 Connector, Male, IP67, 7000 Series

RS Stock No.: 123-4790Brand: Murrelektronik LimitedManufacturers Part No.: 7000-13461-0000000Distrelec Article No.: 30421888
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Connector Size

M12

Contact Gender

Male

IP Rating

IP67

Body Orientation

Straight

Series

7000

Coding

A

Outer Diameter

15mm

Distrelec Product Id

30421888

Country of Origin

Germany

Product details

CANopen/Devicenet Terminator

From Murr Elektronik, this M12 terminator is A-coded and 5 pole and is for use with DeviceNet and CANopen I/O modules.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, M12 Connector, Male, IP67, 7000 Series

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, M12 Connector, Male, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Connector Size

M12

Contact Gender

Male

IP Rating

IP67

Body Orientation

Straight

Series

7000

Coding

A

Outer Diameter

15mm

Distrelec Product Id

30421888

Country of Origin

Germany

Product details

CANopen/Devicenet Terminator

From Murr Elektronik, this M12 terminator is A-coded and 5 pole and is for use with DeviceNet and CANopen I/O modules.

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.