Technical documents
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
50.0 V
Coding
D
Mating Type
Plug-In
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
MOSA M12 Field-Wireable IDC Cable Connectors, B and D Coded, Shielded
MOSA series M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 2 way B coded or 4 way CAT5, D coded variants.These M12 connectors feature IDC terminals allowing in the field construction and repair are fully shielded and are IP67 rated once mated.
Operating voltage 32 Vac/dc (B coded), 50 Vac/dc (D coded)
Operating current 4A Max.
IP67 once mated
Operating temperature range -40 to + 85 °C
Connections cross section 0.25-0.34mm2
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Number Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
4.0A
Series
7000
Body Orientation
Straight
Voltage Rating
50.0 V
Coding
D
Mating Type
Plug-In
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
MOSA M12 Field-Wireable IDC Cable Connectors, B and D Coded, Shielded
MOSA series M12 field-wireable cable mount connectors from Murr Elektronik, offered in male and female 2 way B coded or 4 way CAT5, D coded variants.These M12 connectors feature IDC terminals allowing in the field construction and repair are fully shielded and are IP67 rated once mated.
Operating voltage 32 Vac/dc (B coded), 50 Vac/dc (D coded)
Operating current 4A Max.
IP67 once mated
Operating temperature range -40 to + 85 °C
Connections cross section 0.25-0.34mm2
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.