Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, 7000 Series

RS Stock No.: 144-1300Brand: Murrelektronik LimitedManufacturers Part No.: 7000-17361-0000000
brand-logo

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

2.0A

Series

7000

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Housing Material

Brass

Pole Format

8P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, 7000 Series

P.O.A.

Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

2.0A

Series

7000

Body Orientation

Straight

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Housing Material

Brass

Pole Format

8P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C