Murrelektronik Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Plug and Socket, Female, IP65, IP67, 7000

RS Stock No.: 827-2795Brand: Murrelektronik LimitedManufacturers Part No.: 7000-42111-0000000
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Bulkhead Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Voltage Rating

24.0 V

Coding

A

Mating Type

Plug-In

Housing Material

Metal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

M12 Panel Feed Through Connectors

M12 panel feed through connectors from Murr Elektronik, 5 way male to female with A and B coding. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60Vac/dc. These durable M12 panel feed through connectors have an IP67 rating when mated, have built in shielding and the mounting thread is M16x1.5mm.

Operating voltage 60 Vac/dc max.
Maximum current 4A
Mounting set M16x1.5mm
IP67 once mated
Operating temperature range -25 to +85 °C

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Plug and Socket, Female, IP65, IP67, 7000

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Plug and Socket, Female, IP65, IP67, 7000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Bulkhead Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Voltage Rating

24.0 V

Coding

A

Mating Type

Plug-In

Housing Material

Metal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

M12 Panel Feed Through Connectors

M12 panel feed through connectors from Murr Elektronik, 5 way male to female with A and B coding. The connector contacts are rated to a maximum current capacity of 4A and with an overall operating voltage of a maximum of 60Vac/dc. These durable M12 panel feed through connectors have an IP67 rating when mated, have built in shielding and the mounting thread is M16x1.5mm.

Operating voltage 60 Vac/dc max.
Maximum current 4A
Mounting set M16x1.5mm
IP67 once mated
Operating temperature range -25 to +85 °C

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.