Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, Male, IP65, IP67, 7000 Series

RS Stock No.: 827-2818Brand: Murrelektronik LimitedManufacturers Part No.: 7000-78081-0000000
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

9.0A

Body Orientation

Straight

Series

7000

Voltage Rating

250.0 V

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

7/8 Inch Field-Wireable Cable Mount Connectors

7/8 Inch field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These 7/8 inch connectors feature screw terminals allowing in the field construction and repair, with a cable clamp section of 6-8mm in diameter. These plastic housed cable connectors have a good resistance against oils and chemicals and are IP67 rated once mated.

Operating voltage 250 Vac/dc max.
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Connection cross section 1.5mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, Male, IP65, IP67, 7000 Series

P.O.A.

Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, Male, IP65, IP67, 7000 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

9.0A

Body Orientation

Straight

Series

7000

Voltage Rating

250.0 V

Mating Type

Plug-In

Housing Material

Polymer

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

7/8 Inch Field-Wireable Cable Mount Connectors

7/8 Inch field-wireable cable mount connectors from Murr Elektronik, offered in male and female 5 way straight and right angled variants.These 7/8 inch connectors feature screw terminals allowing in the field construction and repair, with a cable clamp section of 6-8mm in diameter. These plastic housed cable connectors have a good resistance against oils and chemicals and are IP67 rated once mated.

Operating voltage 250 Vac/dc max.
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Connection cross section 1.5mm2 max.

Standards

EN60529

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.