Murrelektronik Circular Connector, 4 Contacts, M12 Connector, Socket, IP67, 7000 Series

RS Stock No.: 144-1252Brand: Murrelektronik LimitedManufacturers Part No.: 7000-P6411-0000000
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

IP Rating

IP67

Current Rating

12.0A

Body Orientation

Straight

Series

7000

Voltage Rating

630.0 V ac/dc

Coding

S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

7000

Outer Diameter

8 → 10mm

Oil Resistant

Yes

Outer Sheath Material

PA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Murrelektronik Circular Connector, 4 Contacts, M12 Connector, Socket, IP67, 7000 Series

P.O.A.

Murrelektronik Circular Connector, 4 Contacts, M12 Connector, Socket, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Connector Size

M12

Plug/Socket

Socket

IP Rating

IP67

Current Rating

12.0A

Body Orientation

Straight

Series

7000

Voltage Rating

630.0 V ac/dc

Coding

S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

7000

Outer Diameter

8 → 10mm

Oil Resistant

Yes

Outer Sheath Material

PA

Country of Origin

Germany