Murrelektronik Limited Buffer Module

RS Stock No.: 146-6444Brand: Murrelektronik LimitedManufacturers Part No.: 85458
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Accessory Type

Buffer Module

Output Current

20A

Input Current Range

20A

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

Supply Voltage

21.6 → 26.4V dc

AC or DC Input Voltage

dc

Country of Origin

Germany

P.O.A.

Murrelektronik Limited Buffer Module

P.O.A.

Murrelektronik Limited Buffer Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

Buffer Module

Output Current

20A

Input Current Range

20A

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

Supply Voltage

21.6 → 26.4V dc

AC or DC Input Voltage

dc

Country of Origin

Germany