Mykal Industries Wet Hand Wipes, Tub of 50

RS Stock No.: 388-3820Brand: Mykal IndustriesManufacturers Part No.: 67162
brand-logo
View all in Wipes

Technical documents

Specifications

Wipe Type

Hand Wipes

Application

Hand Cleaning

Wet/Dry

Wet

Package Type

Tub

Number of Wipes per Pack

50

Colour

White

Repeat/Single Use

Single Use

Country of Origin

United Kingdom

Product details

Textured Hand Wipes

Heavy duty wipes for cleaning dirty hands anywhere, anytime,Textured cleaning wipes soaked in skin cleaners for cleaning hands in mobile or remote applications or on site use.

Removes difficult contaminants such as oils, grease, resins, adhesives, sealants etcTough cutting power from the abrasive side of the wipeSoil absorption on the smooth side of the wipeSupplied in Tubs

You may be interested in
RS PRO Wet Hand Wipes, Tub of 80
P.O.A.Each (ex VAT)
Wipes,Tuf 40
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mykal Industries Wet Hand Wipes, Tub of 50

P.O.A.

Mykal Industries Wet Hand Wipes, Tub of 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Wet Hand Wipes, Tub of 80
P.O.A.Each (ex VAT)
Wipes,Tuf 40
P.O.A.Each (ex VAT)

Technical documents

Specifications

Wipe Type

Hand Wipes

Application

Hand Cleaning

Wet/Dry

Wet

Package Type

Tub

Number of Wipes per Pack

50

Colour

White

Repeat/Single Use

Single Use

Country of Origin

United Kingdom

Product details

Textured Hand Wipes

Heavy duty wipes for cleaning dirty hands anywhere, anytime,Textured cleaning wipes soaked in skin cleaners for cleaning hands in mobile or remote applications or on site use.

Removes difficult contaminants such as oils, grease, resins, adhesives, sealants etcTough cutting power from the abrasive side of the wipeSoil absorption on the smooth side of the wipeSupplied in Tubs

You may be interested in
RS PRO Wet Hand Wipes, Tub of 80
P.O.A.Each (ex VAT)
Wipes,Tuf 40
P.O.A.Each (ex VAT)