Myrra 6V ac 2 Output Through Hole PCB Transformer, 2VA

RS Stock No.: 173-9715Brand: MyrraManufacturers Part No.: 44127
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

6V ac

Power Rating

2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

32.6mm

Width

27.6mm

Depth

27.3mm

Dimensions

32.6 x 27.6 x 27.3mm

Weight

100g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 30 - 1 VA → 2.3 VA series 44000 transformers

From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.

Features and Benefits:

• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Standards

UL 94-V0; VDE 0551; IEC 742

Encapsulated – Toroidal

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Myrra 6V ac 2 Output Through Hole PCB Transformer, 2VA

P.O.A.

Myrra 6V ac 2 Output Through Hole PCB Transformer, 2VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

6V ac

Power Rating

2VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

32.6mm

Width

27.6mm

Depth

27.3mm

Dimensions

32.6 x 27.6 x 27.3mm

Weight

100g

Mounting Type

Through Hole

Maximum Temperature

+70°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 30 - 1 VA → 2.3 VA series 44000 transformers

From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.

Features and Benefits:

• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Standards

UL 94-V0; VDE 0551; IEC 742

Encapsulated – Toroidal

You may be interested in