Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Myrra 12V ac 2 Output Through Hole PCB Transformer, 10VA

RS Stock No.: 174-0018Brand: MyrraManufacturers Part No.: 44273
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

12V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

50.5mm

Width

42.5mm

Depth

34.75mm

Dimensions

50.5 x 42.5 x 34.75mm

Weight

300g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 48 / 16.8 → 10 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal

Stock information temporarily unavailable.

P.O.A.

Myrra 12V ac 2 Output Through Hole PCB Transformer, 10VA

P.O.A.

Myrra 12V ac 2 Output Through Hole PCB Transformer, 10VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

12V ac

Power Rating

10VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

50.5mm

Width

42.5mm

Depth

34.75mm

Dimensions

50.5 x 42.5 x 34.75mm

Weight

300g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type EI 48 / 16.8 → 10 VA transformers

Secondary voltages are nominal load voltages on resistive loads.

Approvals

UL, VDE

Encapsulated – Toroidal