Technical documents
Specifications
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
22mm
Dimensions
53 x 44 x 22mm
Weight
185g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
France
Product details
Type UI 30 - 3 VA → 10 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Encapsulated – Toroidal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MyrraSecondary Voltage Rating
12V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
22mm
Dimensions
53 x 44 x 22mm
Weight
185g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
France
Product details
Type UI 30 - 3 VA → 10 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003