1 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 5V dc

RS Stock No.: 792-4360Brand: MyrraManufacturers Part No.: 47152
brand-logo
View all in SMPS Transformers

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

5V dc

Primary Voltage Rating

85 → 265 V ac, 85 → 370 V dc

Power Rating

5W

Number of Outputs

1

Mounting Type

Through Hole

Length

31.7mm

Width

26.7mm

Depth

21.8mm

Dimensions

31.7 x 26.7 x 21.8mm

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

440Hz

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Country of Origin

China

Product details

Single Regulated DC Output Electronic Transformers

MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor

P.O.A.

1 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 5V dc

P.O.A.

1 Output 5W SMPS Transformer, 85 → 265 V ac, 85 → 370 V dc, 5V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

5V dc

Primary Voltage Rating

85 → 265 V ac, 85 → 370 V dc

Power Rating

5W

Number of Outputs

1

Mounting Type

Through Hole

Length

31.7mm

Width

26.7mm

Depth

21.8mm

Dimensions

31.7 x 26.7 x 21.8mm

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

440Hz

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Country of Origin

China

Product details

Single Regulated DC Output Electronic Transformers

MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor