Myrra 24V dc 1 Output Through Hole PCB Transformer, 7.5W

RS Stock No.: 869-5044Brand: MyrraManufacturers Part No.: 47205
brand-logo
View all in PCB Transformers

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

24V dc

Power Rating

7.5W

Primary Voltage Rating

120 → 370 V dc, 85 → 265 V ac

Number of Outputs

1

Mounting Type

Through Hole

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Product details

Single Regulated DC Output Electronic Transformers

MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor

Stock information temporarily unavailable.

P.O.A.

Myrra 24V dc 1 Output Through Hole PCB Transformer, 7.5W

P.O.A.

Myrra 24V dc 1 Output Through Hole PCB Transformer, 7.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

24V dc

Power Rating

7.5W

Primary Voltage Rating

120 → 370 V dc, 85 → 265 V ac

Number of Outputs

1

Mounting Type

Through Hole

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Country of Origin

China

Product details

Single Regulated DC Output Electronic Transformers

MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic series are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor