4 Output 35 → 40W Flyback SMPS Transformer, 85 → 265V ac, 3.3 → 7 V ac, 8 → 16.5 V ac, 500μH

RS Stock No.: 418-5559Brand: MyrraManufacturers Part No.: 74040
brand-logo
View all in SMPS Transformers

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

3.3 → 7 V ac, 8 → 16.5 V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

35 → 40W

Number of Outputs

4

Mounting Type

PCB Mount

Application

Flyback

Inductance

500µH

Secondary Current

1.5 A, 4 A

Length

37mm

Width

37mm

Depth

27mm

Dimensions

37 x 37 x 27mm

Minimum Operating Frequency

100kHz

Core Type

Laminated

Construction

CEI335, CEI61558, CEI950

Number of Phases

1

Maximum Temperature

+50°C

Country of Origin

France

Product details

Switch mode power supply transformers format E25 & ETD, 15 W switch mode

From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.

Features and Benefits:
• Primary / Secondary Insulation ≥ 4000V
• Primary / Auxiliary Insulation ≥ 1500V
• Creepage distance Primary / Secondary ≥ 8mm
• Secondaries can be connected in series or in parallel.
• Materials comply with UL94-V0

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

P.O.A.

4 Output 35 → 40W Flyback SMPS Transformer, 85 → 265V ac, 3.3 → 7 V ac, 8 → 16.5 V ac, 500μH

P.O.A.

4 Output 35 → 40W Flyback SMPS Transformer, 85 → 265V ac, 3.3 → 7 V ac, 8 → 16.5 V ac, 500μH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Myrra

Secondary Voltage Rating

3.3 → 7 V ac, 8 → 16.5 V ac

Primary Voltage Rating

85 → 265V ac

Power Rating

35 → 40W

Number of Outputs

4

Mounting Type

PCB Mount

Application

Flyback

Inductance

500µH

Secondary Current

1.5 A, 4 A

Length

37mm

Width

37mm

Depth

27mm

Dimensions

37 x 37 x 27mm

Minimum Operating Frequency

100kHz

Core Type

Laminated

Construction

CEI335, CEI61558, CEI950

Number of Phases

1

Maximum Temperature

+50°C

Country of Origin

France

Product details

Switch mode power supply transformers format E25 & ETD, 15 W switch mode

From Myrra the E25 and ETD Series flyback transformers form the core of a switch mode power supply in association with a specialised circuit (VIPer, TOPSwitch, CoolSet, or control circuit + Mosfet.) Constructed with reinforced insulation, the E25 and ETD Series of flyback transformers exclusively use UL94-V0 listed materials.

Features and Benefits:
• Primary / Secondary Insulation ≥ 4000V
• Primary / Auxiliary Insulation ≥ 1500V
• Creepage distance Primary / Secondary ≥ 8mm
• Secondaries can be connected in series or in parallel.
• Materials comply with UL94-V0

Standards

IEC 950, IEC 61558 for reinforced insulation

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.