N-Tron SL-6RS Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

RS Stock No.: 212-550Brand: N-TronManufacturers Part No.: SL-6RS-4SC-D1Distrelec Article No.: 30213304
brand-logo
View all in Network Hubs

Technical documents

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

10 → 30V dc

Fibre Port Type

100BaseFX

Mounting

DIN Rail Mount

Series

SL-6RS

Distrelec Product Id

30213304

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

N-Tron SL-6RS Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc

P.O.A.

N-Tron SL-6RS Series DIN Rail Mount Ethernet Switch, 4 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transmission Speed

10/100Mbit/s

RJ45 Ports

4

Nominal Supply Voltage

10 → 30V dc

Fibre Port Type

100BaseFX

Mounting

DIN Rail Mount

Series

SL-6RS

Distrelec Product Id

30213304

Country of Origin

Taiwan, Province Of China