Red Lion Ethernet Switch

Technical documents
Specifications
Brand
Red LionFor Use With
Any System, SLX Series
Number of Inputs
5 (Bi-Directional)
Number of Outputs
5 (Bi-Directional)
Bus Type
RJ45
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30230254
Product details
Series SLX - Unmanaged Fast Ethernet Switches
Red Lions Industrial Unmanaged Ethernet Switches of the Series SLX offer powerful network performance with plug-and-play functionality.
With an endless range of port options, these unmanaged switches are set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications.
Unmanaged Fast Ethernet Switches
Copper port options
Redundant power inputs
Metal enclosure
DIN Rail mounting
Red Lion
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Red LionFor Use With
Any System, SLX Series
Number of Inputs
5 (Bi-Directional)
Number of Outputs
5 (Bi-Directional)
Bus Type
RJ45
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30230254
Product details
Series SLX - Unmanaged Fast Ethernet Switches
Red Lions Industrial Unmanaged Ethernet Switches of the Series SLX offer powerful network performance with plug-and-play functionality.
With an endless range of port options, these unmanaged switches are set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications.
Unmanaged Fast Ethernet Switches
Copper port options
Redundant power inputs
Metal enclosure
DIN Rail mounting