Nabic Valve Safety Products 2.5bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4

RS Stock No.: 389-0604Brand: Nabic Valve Safety ProductsManufacturers Part No.: N-542-020 2.5 BAR
View all in Pressure Relief Valves

Technical documents

Specifications

Connection

3/4 in BSP Female

Maximum Set Pressure

2.5bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21

Stock information temporarily unavailable.

P.O.A.

Nabic Valve Safety Products 2.5bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4

P.O.A.

Nabic Valve Safety Products 2.5bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection

3/4 in BSP Female

Maximum Set Pressure

2.5bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

United Kingdom

Product details

Fig. 542 Safety Relief Valve

Body material - Gun Metal
Complies with BS6759
Boilers and pressure vessels, designed to BS specifications, usually require the fitting of a safety valve that complies with BS6759

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21