Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nanuk Nanuk 904 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 904

RS Stock No.: 287-4497Brand: NanukManufacturers Part No.: 1-90400-K
brand-logo
View all in Foam Inserts

Technical documents

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 904

Density

Low

Colour

Dark Grey

Dimensions

8.625 x 6.125 x 4in

Height

4in

Length

8.625in

Width

6.125in

For Use With

Nanuk 904

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Nanuk Nanuk 904 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 904

P.O.A.

Nanuk Nanuk 904 Low Density Egg Crate/Rectangular Foam Insert, For Use With Nanuk 904
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nanuk

Foam Shape

Egg Crate/Rectangular

Model Number

Nanuk 904

Density

Low

Colour

Dark Grey

Dimensions

8.625 x 6.125 x 4in

Height

4in

Length

8.625in

Width

6.125in

For Use With

Nanuk 904

Country of Origin

Canada