Nanuk Nanuk 965 Waterproof Plastic Case With Wheels, 826 x 536 x 406mm

RS Stock No.: 287-8410Brand: NanukManufacturers Part No.: 965S-000BK-0A0
brand-logo
View all in Transit Cases

Technical documents

Specifications

Brand

Nanuk

Material

Resin

Internal Height

365 mm

Internal Width

457 mm

Series

Nanuk 965

Internal Depth

737mm

Internal Dimensions

737 x 457 x 356mm

External Height

406 mm

External Width

536 mm

External Depth

826mm

External Dimensions

826 x 536 x 406mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

Plastic

Colour

Black

Dividers

No

IP Rating

IP67

Weight

11.36kg

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Nanuk Nanuk 965 Waterproof Plastic Case With Wheels, 826 x 536 x 406mm

P.O.A.

Nanuk Nanuk 965 Waterproof Plastic Case With Wheels, 826 x 536 x 406mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nanuk

Material

Resin

Internal Height

365 mm

Internal Width

457 mm

Series

Nanuk 965

Internal Depth

737mm

Internal Dimensions

737 x 457 x 356mm

External Height

406 mm

External Width

536 mm

External Depth

826mm

External Dimensions

826 x 536 x 406mm

Foam

No

Watertight or Waterproof

Yes

Wheels

Yes

Material Type

Plastic

Colour

Black

Dividers

No

IP Rating

IP67

Weight

11.36kg

Country of Origin

Canada