Nardi 552W 3 l Air Compressor, 145psi, 13.5kg

RS Stock No.: 214-8774Brand: NardiManufacturers Part No.: ESP3604
View all in Air Compressors

Technical documents

Specifications

Brand

Nardi

Maximum Pressure

145psi

Receiver Volume

3 l

Motor Rating

552W

Supply Voltage

230V

Weight

13.5kg

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Nardi 552W 3 l Air Compressor, 145psi, 13.5kg

P.O.A.

Nardi 552W 3 l Air Compressor, 145psi, 13.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nardi

Maximum Pressure

145psi

Receiver Volume

3 l

Motor Rating

552W

Supply Voltage

230V

Weight

13.5kg

Country of Origin

Italy