Nardi 956W 5 l Air Compressor, 145psi, 10kg
Technical documents
Specifications
Brand
NardiMaximum Pressure
145psi
Receiver Volume
5 l
Motor Rating
956W
Supply Voltage
12V dc
Weight
10kg
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Nardi 956W 5 l Air Compressor, 145psi, 10kg
1
P.O.A.
Nardi 956W 5 l Air Compressor, 145psi, 10kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NardiMaximum Pressure
145psi
Receiver Volume
5 l
Motor Rating
956W
Supply Voltage
12V dc
Weight
10kg
Country of Origin
Italy