NDK 20MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
Technical documents
Specifications
Brand
NDKStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.55mm
Dimensions
3.2 x 2.5 x 0.55mm
Frequency Tolerance
±15ppm
Frequency Stability
±50ppm
Series Resistance
100Ω
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q200
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NDKStandard Frequency
20MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.55mm
Dimensions
3.2 x 2.5 x 0.55mm
Frequency Tolerance
±15ppm
Frequency Stability
±50ppm
Series Resistance
100Ω
Maximum Operating Temperature
125°C
Minimum Operating Temperature
-40°C
Automotive Standard
AEC-Q200
Country of Origin
Japan