NDK 25MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm

RS Stock No.: 184-7925Brand: NDKManufacturers Part No.: NX3225SA-25.000M-STD-CSR-3
View all in Crystal Units

Technical documents

Specifications

Brand

NDK

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.55mm

Dimensions

3.2 x 2.5 x 0.55mm

Frequency Tolerance

±15ppm

Frequency Stability

±25ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

NDK 25MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm

P.O.A.

NDK 25MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NDK

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.55mm

Dimensions

3.2 x 2.5 x 0.55mm

Frequency Tolerance

±15ppm

Frequency Stability

±25ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan