Nebo LED Safety Torch Grey - Rechargeable 600 lumens, 197 mm

RS Stock No.: 234-952Brand: NeboManufacturers Part No.: NE1033-G
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Nebo

Torch Style

Multi-Function Light

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

600 Lumens

Length

197 mm

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nebo LED Safety Torch Grey - Rechargeable 600 lumens, 197 mm

P.O.A.

Nebo LED Safety Torch Grey - Rechargeable 600 lumens, 197 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nebo

Torch Style

Multi-Function Light

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

600 Lumens

Length

197 mm

Colour

Grey

Country of Origin

China