NEBO LED NEB-HLP-0008-G Head Torch 1500 lumens, 64 m Range

RS Stock No.: 683-308Brand: NeboManufacturers Part No.: NEB-HLP-0008-G
View all in Head Torches

Technical documents

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-0008-G

Lamp Type

LED

Luminosity

1500 Lumens

Batteries

Lithium-Ion

Range

64 m

Country of Origin

China

P.O.A.

NEBO LED NEB-HLP-0008-G Head Torch 1500 lumens, 64 m Range

P.O.A.

NEBO LED NEB-HLP-0008-G Head Torch 1500 lumens, 64 m Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Nebo

Rechargeable

Yes

Model Number

NEB-HLP-0008-G

Lamp Type

LED

Luminosity

1500 Lumens

Batteries

Lithium-Ion

Range

64 m

Country of Origin

China