NEBO LED LED Torch Grey - Rechargeable 100 lumens, 60 mm

RS Stock No.: 234-961Brand: NeboManufacturers Part No.: NEB-HLP-1009-G
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Lamp Type

LED

Luminosity

100 Lumens

Length

60 mm

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

NEBO LED LED Torch Grey - Rechargeable 100 lumens, 60 mm

P.O.A.

NEBO LED LED Torch Grey - Rechargeable 100 lumens, 60 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nebo

Torch Style

Hand

Rechargeable

Yes

Lamp Type

LED

Luminosity

100 Lumens

Length

60 mm

Colour

Grey

Country of Origin

China