Technical documents
Specifications
Brand
NeboTorch Style
Pen Light
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
500 Lumens
Length
165 mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
NEBO LED Pen Torch Black - Rechargeable 500 lumens, 165 mm
1
P.O.A.
NEBO LED Pen Torch Black - Rechargeable 500 lumens, 165 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NeboTorch Style
Pen Light
Rechargeable
Yes
Plug Type
USB
Lamp Type
LED
Luminosity
500 Lumens
Length
165 mm
Colour
Black
Country of Origin
China