Nebra Nebra Series Grey Enclosure, IP67, 235 x 155 x 75mm

RS Stock No.: 283-6325Brand: NebraManufacturers Part No.: NBR-0005Distrelec Article No.: 30163334
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Nebra

External Length

235 mm

External Height

155 mm

External Width

75 mm

External Dimensions

235 x 155 x 75mm

IP Rating

IP67

Colour

Grey

Series

Nebra

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nebra Nebra Series Grey Enclosure, IP67, 235 x 155 x 75mm

P.O.A.

Nebra Nebra Series Grey Enclosure, IP67, 235 x 155 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nebra

External Length

235 mm

External Height

155 mm

External Width

75 mm

External Dimensions

235 x 155 x 75mm

IP Rating

IP67

Colour

Grey

Series

Nebra

Country of Origin

China