NEC MultiSync EA193Mi 19in LED Monitor, 1280 x 1024 Pixels

RS Stock No.: 820-0352Brand: NECManufacturers Part No.: 60003586
brand-logo
View all in Monitors

Technical documents

Specifications

Brand

NEC

Model

MultiSync EA193Mi

Primary Keyword

Monitor

Screen Size

19in

Maximum Resolution

1280 x 1024 Pixels

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, DVI-D, VGA

Contrast Ratio

1000:1

Width Without Stand

408mm

Width With Stand

408mm

Height With Stand

386.4mm

Weight With Stand

5.9kg

Brightness

250cd/m²

Depth Without Stand

65mm

Depth With Stand

213.9mm

Response Time

6ms

Height Without Stand

338mm

Dimensions Without Stand

408 x 338 x 65mm

Dimensions With Stand

408 x 386.4 x 213.9mm

Weight Without Stand

3.9kg

Colour

Black

Country of Origin

China

Product details

NEC MultiSync® EA193Mi 19in. LCD Monitor

The EA193Mi is a high-end 19in. 5:4 conventional format monitor with best IPS panel and latest energy saving LED backlight technology. It offers the latest DisplayPort connectivity and full ergonomic adjustability. Low power consumption and low operating costs make the display perfect for use in the professional office environment. Outstanding ergonomic comfort and intelligent features such as the Ambient Light Sensor make it very user-friendly and help to increase productivity.

IPS active matrix LCD provides superior screen performance, including wide viewing angles and lifelike flesh tones
LED backlight technology
Height-adjust, pivot, tilt and swivel capabilities
DisplayPort input
ECO Mode™
25,000:1 dynamic contrast ratio
Carbon footprint meter / Carbon savings meter
Dynamic Visual Mode
VESA mount

Supplied with

Monitor
Power Cable
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D

Standards

ISO 9241-307 Class I

Stock information temporarily unavailable.

P.O.A.

NEC MultiSync EA193Mi 19in LED Monitor, 1280 x 1024 Pixels

P.O.A.

NEC MultiSync EA193Mi 19in LED Monitor, 1280 x 1024 Pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEC

Model

MultiSync EA193Mi

Primary Keyword

Monitor

Screen Size

19in

Maximum Resolution

1280 x 1024 Pixels

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, DVI-D, VGA

Contrast Ratio

1000:1

Width Without Stand

408mm

Width With Stand

408mm

Height With Stand

386.4mm

Weight With Stand

5.9kg

Brightness

250cd/m²

Depth Without Stand

65mm

Depth With Stand

213.9mm

Response Time

6ms

Height Without Stand

338mm

Dimensions Without Stand

408 x 338 x 65mm

Dimensions With Stand

408 x 386.4 x 213.9mm

Weight Without Stand

3.9kg

Colour

Black

Country of Origin

China

Product details

NEC MultiSync® EA193Mi 19in. LCD Monitor

The EA193Mi is a high-end 19in. 5:4 conventional format monitor with best IPS panel and latest energy saving LED backlight technology. It offers the latest DisplayPort connectivity and full ergonomic adjustability. Low power consumption and low operating costs make the display perfect for use in the professional office environment. Outstanding ergonomic comfort and intelligent features such as the Ambient Light Sensor make it very user-friendly and help to increase productivity.

IPS active matrix LCD provides superior screen performance, including wide viewing angles and lifelike flesh tones
LED backlight technology
Height-adjust, pivot, tilt and swivel capabilities
DisplayPort input
ECO Mode™
25,000:1 dynamic contrast ratio
Carbon footprint meter / Carbon savings meter
Dynamic Visual Mode
VESA mount

Supplied with

Monitor
Power Cable
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D

Standards

ISO 9241-307 Class I