Technical documents
Specifications
Brand
NetgearInterface
USB 3.0
Wireless Connectivity
WiFi
WiFi Rating
AC1200
WiFi Standard
802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz, 5GHz
Wireless Data Rate
867Mbit/s
Product details
NETGEAR AC1200 WiFi USB 3.0 Adapter
When it comes to connecting online, speed is everything. Now with this AC1200 USB 3.0 adapter, you can make even your older Windows®-based laptops and desktops connect at the speed of 802.11ac, the world's fastest WiFi technology. Increase range with high gain antennas, and with USB 3.0, you can connect even faster than USB 2.0. Just plug this adapter into a USB 3.0 port and enjoy faster browsing, streaming and gaming
Features and Benefits
Ultimate range and performance with 802.11ac - up to 1200 Mbps
Compatible with USB 2.0 and faster USB 3.0
Optional antenna positioning for additional performance
Works with all standard WiFi - 802.11 a/b/g/n
Push 'N' Connect - Secured connection at the push of a button
FAQ's
What does this product do?
Use the D-Link USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.
Does it require a disc to install?
Yes, all software is included with the adapter.
What is Wireless AC?
802.11 ac is a new networking standard that products high wireless speeds on the 5GHz band. This high speed allows smooth streaming of HD videos, lag-free online gaming, clear audio and video calls over the internet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NetgearInterface
USB 3.0
Wireless Connectivity
WiFi
WiFi Rating
AC1200
WiFi Standard
802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz, 5GHz
Wireless Data Rate
867Mbit/s
Product details
NETGEAR AC1200 WiFi USB 3.0 Adapter
When it comes to connecting online, speed is everything. Now with this AC1200 USB 3.0 adapter, you can make even your older Windows®-based laptops and desktops connect at the speed of 802.11ac, the world's fastest WiFi technology. Increase range with high gain antennas, and with USB 3.0, you can connect even faster than USB 2.0. Just plug this adapter into a USB 3.0 port and enjoy faster browsing, streaming and gaming
Features and Benefits
Ultimate range and performance with 802.11ac - up to 1200 Mbps
Compatible with USB 2.0 and faster USB 3.0
Optional antenna positioning for additional performance
Works with all standard WiFi - 802.11 a/b/g/n
Push 'N' Connect - Secured connection at the push of a button
FAQ's
What does this product do?
Use the D-Link USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.
Does it require a disc to install?
Yes, all software is included with the adapter.
What is Wireless AC?
802.11 ac is a new networking standard that products high wireless speeds on the 5GHz band. This high speed allows smooth streaming of HD videos, lag-free online gaming, clear audio and video calls over the internet.