Netgear Transceiver Module

RS Stock No.: 121-8109Brand: NetgearManufacturers Part No.: AGM731FDistrelec Article No.: 12571292
brand-logo

Technical documents

Specifications

Brand

Netgear

Model Number

AGM731F

Supply Voltage Range

3.13 → 3.46 V

Mounting Type

Desktop

Maximum Supply Voltage

3.46V

Distrelec Product Id

12571292

Country of Origin

China

Product details

Small-Form-Factor Transceiver Module

Single + 3.3V Power Supply and TTL Logic Interface
EEPROM with Serial ID Functionality
Laser Class 1 Product which comply with the requirements of IEC 60825-1 and IEC 60825-2
Duplex LC Connector interface

Applications:

Gigabit Ethernet
Fibre channel
Switch to Switch interface
Switched backplane applications
File server interface

Compliant with SFP Transceiver MSA specification
Compliant with Specifications for IEEE 802.3z/Gigabit Ethernet
Compliant with the 1.0625GBd Fiber Channel FC-PI 100-M5-SN-I Rev.13
Compliant with Industry Standard RFT
Electrical Connector and Cage

P.O.A.

Netgear Transceiver Module

P.O.A.

Netgear Transceiver Module

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Netgear

Model Number

AGM731F

Supply Voltage Range

3.13 → 3.46 V

Mounting Type

Desktop

Maximum Supply Voltage

3.46V

Distrelec Product Id

12571292

Country of Origin

China

Product details

Small-Form-Factor Transceiver Module

Single + 3.3V Power Supply and TTL Logic Interface
EEPROM with Serial ID Functionality
Laser Class 1 Product which comply with the requirements of IEC 60825-1 and IEC 60825-2
Duplex LC Connector interface

Applications:

Gigabit Ethernet
Fibre channel
Switch to Switch interface
Switched backplane applications
File server interface

Compliant with SFP Transceiver MSA specification
Compliant with Specifications for IEEE 802.3z/Gigabit Ethernet
Compliant with the 1.0625GBd Fiber Channel FC-PI 100-M5-SN-I Rev.13
Compliant with Industry Standard RFT
Electrical Connector and Cage