Netgear GS724TP, Smart 24 Port Smart Switch With PoE

RS Stock No.: 280-5561Brand: NetgearManufacturers Part No.: GS724TP-300EUS
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Netgear

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Smart

Model

GS724TP

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Netgear GS724TP, Smart 24 Port Smart Switch With PoE

P.O.A.

Netgear GS724TP, Smart 24 Port Smart Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Netgear

Number Of Ports

24

PoE - Power Over Ethernet

Yes

Switch Type

Smart

Model

GS724TP

Country of Origin

Vietnam