Netgear EX6120-100UKS 1 Port Wireless Access Point, 802.11ac, 802.11b, 802.11g, 802.11n, 1200Mbit/s

RS Stock No.: 121-8114Brand: NetgearManufacturers Part No.: EX6120-100UKS
brand-logo
View all in Wireless Access Points

Technical documents

Specifications

Brand

Netgear

Model

EX6120-100UKS

Network Speed

1200Mbit/s

WiFi Standard

802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1200Mbit/s

Number of LAN Ports

1

Dimensions

55.17 x 67.17 x 39mm

Weight

130g

Product details

NETGEAR AC1200 WiFi Range Extender

Netgear AC1200 WiFi Range Extender boosts your connectivity network range, delivering AC dual band WiFi up to 1200 Mbps. The AC1200 works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the connectivity you need for iPads, smartphones, laptops and more

• Dual band WiFi up to 1200 Mbps
• Supports new 802.11 ac and b/g/n WiFi devices
• High-power external antennas for better performance
• External antennas for better performance

System Requirements:

2.4 GHz and/or 5 GHz 802.11 ac and b/g/n wireless router or gateway
Microsoft Internet Explorer 8.0, Firefox 20, Safari 5.1, Google Chrome 25.0 browsers or higher

Supplied with

AC1200 WiFi Range Extender (EX6120)
Quick start guide

Stock information temporarily unavailable.

P.O.A.

Netgear EX6120-100UKS 1 Port Wireless Access Point, 802.11ac, 802.11b, 802.11g, 802.11n, 1200Mbit/s

P.O.A.

Netgear EX6120-100UKS 1 Port Wireless Access Point, 802.11ac, 802.11b, 802.11g, 802.11n, 1200Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Netgear

Model

EX6120-100UKS

Network Speed

1200Mbit/s

WiFi Standard

802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1200Mbit/s

Number of LAN Ports

1

Dimensions

55.17 x 67.17 x 39mm

Weight

130g

Product details

NETGEAR AC1200 WiFi Range Extender

Netgear AC1200 WiFi Range Extender boosts your connectivity network range, delivering AC dual band WiFi up to 1200 Mbps. The AC1200 works with any standard WiFi router and is ideal for HD video streaming and gaming. Get the connectivity you need for iPads, smartphones, laptops and more

• Dual band WiFi up to 1200 Mbps
• Supports new 802.11 ac and b/g/n WiFi devices
• High-power external antennas for better performance
• External antennas for better performance

System Requirements:

2.4 GHz and/or 5 GHz 802.11 ac and b/g/n wireless router or gateway
Microsoft Internet Explorer 8.0, Firefox 20, Safari 5.1, Google Chrome 25.0 browsers or higher

Supplied with

AC1200 WiFi Range Extender (EX6120)
Quick start guide