Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Netgear 5 Port Network Switch

RS Stock No.: 498-6144Brand: NetgearManufacturers Part No.: FS605
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Netgear

Number Of Ports

5

Height

28.5mm

Width

147mm

Depth

96.7mm

Dimensions

147 x 96.7 x 28.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Netgear 5 Port Network Switch

P.O.A.

Netgear 5 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.

Technical documents

Specifications

Brand

Netgear

Number Of Ports

5

Height

28.5mm

Width

147mm

Depth

96.7mm

Dimensions

147 x 96.7 x 28.5mm

Country of Origin

China