Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Netgear ProSAFE GS110TP, Smart 10 Port Ethernet Switch With PoE

RS Stock No.: 883-8702Brand: NetgearManufacturers Part No.: gs110tp-200eus
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Netgear

Number Of Ports

10

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

8

SFP Ports

2

Network Speed Class

Gigabit

Network Speed

10/100/1000Mbit/s

Model

ProSAFE GS110TP

Product details

NETGEAR ProSAFE® 8-port Gigabit PoE Smart Switch

The NETGEAR ProSAFE® 8-port Gigabit Smart Switch is packed with powerful features capable of enhancing any type of business network. The GS110TP is designed for customers who need a low port density solution with the combination of Gigabit speed and PoE capability. The GS110TP comes with 8 dedicated 10/100/1000 Mbps copper ports to connect to your end devices and two additional Gigabit Fiber ports for uplinks with greater distance. With PoE capability on all 8 copper ports, the GS110TP can automatically detect PoE on the end devices and dynamically manage power assignments and priority

Enhanced VLAN and QoS
Access control lists (ACL)
802.1x port authentication
Rate limiting and IGMP snooping
Dimensions: (W x D x H): 236 x 101.6 x 27mm

With the fanless design and compact form factor, the GS110TP offers quiet operation and is suitable for deployments in any type of environment, especially the ones which are sensitive to noise

Supplied with

ProSAFE® 8-port Gigabit PoE Smart Switch with 2 Gigabit Fiber SFP (GS110TP)
AC adapter (EU Plug)
Rubber footpads
Wall-mount kit
Resource CD
Installation guide

Netgear Smart Switches

Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.

Stock information temporarily unavailable.

P.O.A.

Netgear ProSAFE GS110TP, Smart 10 Port Ethernet Switch With PoE

P.O.A.

Netgear ProSAFE GS110TP, Smart 10 Port Ethernet Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Netgear

Number Of Ports

10

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

8

SFP Ports

2

Network Speed Class

Gigabit

Network Speed

10/100/1000Mbit/s

Model

ProSAFE GS110TP

Product details

NETGEAR ProSAFE® 8-port Gigabit PoE Smart Switch

The NETGEAR ProSAFE® 8-port Gigabit Smart Switch is packed with powerful features capable of enhancing any type of business network. The GS110TP is designed for customers who need a low port density solution with the combination of Gigabit speed and PoE capability. The GS110TP comes with 8 dedicated 10/100/1000 Mbps copper ports to connect to your end devices and two additional Gigabit Fiber ports for uplinks with greater distance. With PoE capability on all 8 copper ports, the GS110TP can automatically detect PoE on the end devices and dynamically manage power assignments and priority

Enhanced VLAN and QoS
Access control lists (ACL)
802.1x port authentication
Rate limiting and IGMP snooping
Dimensions: (W x D x H): 236 x 101.6 x 27mm

With the fanless design and compact form factor, the GS110TP offers quiet operation and is suitable for deployments in any type of environment, especially the ones which are sensitive to noise

Supplied with

ProSAFE® 8-port Gigabit PoE Smart Switch with 2 Gigabit Fiber SFP (GS110TP)
AC adapter (EU Plug)
Rubber footpads
Wall-mount kit
Resource CD
Installation guide

Netgear Smart Switches

Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.